Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT-G1340P35A-05-6236 Piezo Transducer 4.0 ± 0.5 kHz 12.7mm

Order Code:  

51-7398

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT-G1340P35A-05-6236  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 4.0 ± 0.5kHz 12.7mm is able to generate a continuous tone when energised by a 5Vp-p square wave (max voltage). Outputs of up to 75dB at 5Vp-p/4.0kHz/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1340P35A-05-6236
  • Type Piezo transducer
    Sound Output 75dB
    Frequency 4kHz
    Size 12.7 x 6.8mm

    Reviews


    Be the first to submit a review