Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT3-G4010G-6247 Piezo Transducer 3.4 ± 0.5 kHz 40mm

Order Code:  

51-7405

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT3-G4010G-6247  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 3.4 ± 0.5kHz 40mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 90dB/9VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT3-G4010G-6247
  • Type Piezo transducer
    Sound Output 90dB
    Frequency 3.4kHz
    Size 40 x 19.5mm

    Reviews


    Be the first to submit a review