Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT3-G3039-6246 Piezo Transducer 3.9 ± 0.5 kHz 30mm

Order Code:  

51-7404

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT3-G3039-6246  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 3.9 ± 0.5kHz 30mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 106dB/12VDC/5cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT3-G3039-6246
  • Type Piezo transducer
    Sound Output 106dB
    Frequency 3.9kHz
    Size 30 x 10mm

    Reviews


    Be the first to submit a review