Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPS-G5211-K622 Piezo Transducer 1.5 - 3.5 Hz 52 mm

Order Code:  

51-6477

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPS-G5211-K622  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1.5~3.5Hz is able to generate an audible siren tone when energised by a 12VDC (rated voltage) and 6~16VDC (operating voltage). Outputs of up to 105dB at 12VDC/100cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Durable in domestic appliances
  • Manufacturer's part KPS-G5211
  • Type Piezo transducer
    Sound Output 105dB
    Frequency 3.5kHz
    Size 12 x 41.5mm

    Reviews


    Be the first to submit a review