Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPS-G4210-1021 Piezo Transducer 1.5 - 3.5Hz 41.8mm

Order Code:  

51-6482

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPS-G4210-1021  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1.5~3.5Hz is able to generate an audible siren tone when energised by a 9VDC (rated voltage) and 6~12VDC (operating voltage). Outputs of up to 98dB at 9VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Durable in domestic appliances
  • Manufacturer's part KPS-G4210-1021
  • Type Piezo transducer
    Sound Output 98dB
    Frequency 3.5kHz
    Size 41.8 x 18mm

    Reviews


    Be the first to submit a review