Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPS-G111S-1029 Piezo Transducer 1.5 - 3.5 Hz

Order Code:  

51-6483

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPS-G111S-1029  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 1.5~3.5 Hz is suitable for use in professional, commercial and industrial applications.


  • Manufacturer's part KPS-G111S-1029
  • Durable in domestic appliances
  • 110 x 110 x 55mm (L x W x H)
  • Type Piezo transducer
    Sound Output 95dB
    Frequency 3.5kHz
    Size 110 x 55mm

    Reviews


    Be the first to submit a review