Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMG09A-6326 Piezo Transducer 3100 Hz 9.6mm

Order Code:  

51-7595

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMG09A-6326  Copy to clipboard
 Report an error

Discontinued

The KEPO KPMG09A-6326 Piezo Transducer 3100 Hz 9.6mm is energised by a 1.5VDC (rated voltage) and has a minimum SPL of 80dB/1.5VDC/3100Hz/10cm. Additionally equipped with a 3100Hz resonant frequency and housed in black PBT casing. Suitable for use in professional, commercial and industrial applications.


Type Piezo
Sound Output 80dB
Frequency 3.1kHz
Size 9.6 dia. x 7mm
Voltage 1.5V

Reviews


Be the first to submit a review