Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G2303L1-K6348 Miniature Buzzer 400 Hz

Order Code:  

51-7647

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G2303L1-K6348  Copy to clipboard
 Report an error

Discontinued

The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone when energised by a 3VDC (rated voltage). Outputs of up to 75dB/3VDC/20cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • Small/low profile design
  • Colour Black
  • Dimensions 33.5 x 17 x 15mm (L x W x H)
  • Resonance frequency 400Hz
  • Operating temperature -20ºC to +60ºC
  • Operating voltage 2VDC to 4VDC
  • Max. rated current 30mA at 3VDC
  • Manufacturer's part: KPMB-G2303L1-K6348
  • Type Miniature
    Tone Pulse
    Sound Output 75dB
    Frequency 0.4kHz
    Size 33.5 x 17 x 15mm
    Voltage 3V

    Reviews


    Be the first to submit a review