Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G23024-K7539 Miniature Buzzer 100 Hz

Order Code:  

51-7660

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G23024-K7539  Copy to clipboard
 Report an error

Discontinued

The KEPO Miniature Buzzer 100Hz Red is an electronic buzzer with a resonance frequency of 100Hz that offers a quality pulse tone and is suitable for use in professional, commercial and industrial applications.


  • Colour Red
  • Dimensions 23 x 23 x 17.5mm (L x W x H)
  • Resonance 100Hz
  • Operating voltage 20-28V/AC
  • Max. rated current 180mA
  • Manufacturer's part KPMB-G23024-K7539
  • Type Miniature
    Tone Pulse
    Sound Output 75dB
    Frequency 100Hz
    Size 23 x 23 x 17.5mm
    Voltage 20 to 28V

    Reviews


    Be the first to submit a review