Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G3210L-K8452 Piezo Transducer 3.7 ± 0.5 kHz 14 mm

Order Code:  

51-6788

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G3210L-K8452  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 3.7 ± 0.5 kHz 14mm with 12VDC is a low power consumption transducer with continuous tone. Also equipped with 3~24VDC operating voltage, 90dB at 12VDC/30cm and -20~+60°C operating temperature.


  • KPI-G3210L-K8452
  • 8g
  • White colour
  • Type Piezo transducer
    Sound Output 90dB
    Frequency 3.7kHz
    Size 14 x 45mm

    Reviews


    Be the first to submit a review