Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPI-G2210L-6252 Piezo Transducer 4.2 ± 0.5 kHz 22mm

Order Code:  

51-7430

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPI-G2210L-6252  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 4.2 ± 0.5kHz 22mm is able to generate a continuous tone when energised by a 12VDC (rated voltage). Outputs of up to 85dB/12VDC/30cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPI-G2210L-6252
  • Type Piezo transducer
    Sound Output 85dB
    Frequency 4.2kHz
    Size 22 x 10.5mm

    Reviews


    Be the first to submit a review