Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPCM-G60H50P-44DB-1185 Microphone Capsule Omni -44dB Through Hole 6 x 5mm

Order Code:  

51-7373

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPCM-G60H50P-44DB-1185  Copy to clipboard
 Report an error

Discontinued

The KEPO PCB Mount Microphone Capsule 2.2 kΩ ± 15% Ω (6 x 5mm) is a 2VDC omnidirectional capsule with a 6mm diameter, offering a 60dB signal-to-noise ratio.


  • Small and reliable
  • Equipped with filter
  • 100Hz to 10,000Hz frequency range
  • Manufacturer's part KPCM-G60H50P-44DB-1185
  • Type Microphone capsule
    Frequency Response 100Hz to 10kHz
    Impedance 2200Ω
    Sensitivity -44dB

    Reviews


    Be the first to submit a review