Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio KL 60 Label Printer

Order Code:  

19-1850

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: KL-60 + B/W TAPE  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Casio KL-60 label printer provides a quick and easy solution to label printing in industry, education and sales environments.
  • QWERTY keyboard for easy entry
  • High-definition, smudge-resistant labels
  • Self-adhesive label backing
  • Up to 2 lines of text
  • Choice of 6 character sizes
  • 3 text effects: shade, underline and box
  • 6, 9 and 12mm wide tapes (tapes are 8m long)
  • Up to 63 characters can be stored for instant recall when required
  • 4-character LCD display
  • Automatic power-off
  • Wide range of coloured vinyl tapes available, please see below
  • Supplied with comprehensive instructions and 9mm black-on-white tape
  • Dimensions 168 x 114 x 51.5mm
  • Weight, excluding batteries: 300g

Requires 6x AA alkaline batteries (not included).

Reviews


Be the first to submit a review