Key Brand - Alphawire

Alpha Wire manufactures wire, multi-conductor cables, tubing and related products for electronic and electrical applications. Alpha Wire has served the industrial, communications, automotive and marine sectors for nearly 90 years.


Alpha Wire's reputation for industry-leading innovation has been enhanced with the release of EcoWire™, a new range of environmentally friendly Hook-Up wire. EcoWire™ uses a flexible insulation alternative to PVC - modified polyphenylene ether (mPPE), which is inherently lighter, tougher, smaller and more flame resistant than PVC. It is non-halogenic and contains no heavy metal pigments.


EcoWire™ is an excellent alternative in hook-up wire, affording significant space and weight savings over PVC counterparts, while offering ten times better abrasion and pinch resistance. Because mPPE contains no halogens, phthalates, or heavy metals, it meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability. Every application is critical so cable and wire failure is not an option, particularly where the safety of equipment and personnel is concerned.


EcoWire™ gives the designer:

  • Better dielectric strength
  • Wide temperature range
  • Low specific gravity
  • More durability with up to 10x better abrasion and pinch resistance
  • Up to 45% smaller diameter
  • Up to 40% lighter
  • Fully recyclable

Rapid can offer EcoWire™ in sizes from 28AWG (0.07 mm²) to 10AWG (5.37 mm²) with solid or stranded tinned copper conductors, in 30.5 and 305m reels. Rated for operating temperatures to 105°C, this superior wire is available in most sizes and constructions, in both small and large volumes. It is recommended that 30.5 reels would be suitable for first-time users.


As well as an extensive range of EcoWire™, Rapid offers a wide selection of Alpha Wire products, including communications cables, telephone signal cable, video and RF cable, hook-up wire, ribbon cable, heat shrink and sleeving.

Range: Alpha Wire 3055/1 18AWG Solid core 30.5m
Alpha Wire
Equipment Wire - Alpha Wire
Alpha Wire 3055/1 18AWG Solid Core Blue 30.5m

Manufacturers Part Number:3055/1 BL005
Alpha Wire 3055/1 18AWG Solid Core Blue 30.5m Order Code: 01-5250
Qty Price
1+ £9.02


Range: Alpha Wire Screened twisted pair data cable – type 1
Alpha Wire
Communications Cable - Alpha Wire
152m RL Alpha 2466c 2 Pair Cable

Manufacturers Part Number:2466C
152m RL Alpha 2466c 2 Pair Cable Order Code: 02-0570
Qty Price
1+ £62.55
5+ £57.34
10+ £53.02
25+ £50.37

Back order
Range: Red PTFE Hook-up wire 30.5m
Alpha Wire
Equipment Wire - Alpha Wire
Alphawire 5858 Ul1213 Red Ptfe Hook Up Wire 30.5m

Manufacturers Part Number:5858 RED
Alphawire 5858 Ul1213 Red Ptfe Hook Up Wire 30.5m Order Code: 01-5255
Qty Price
1+ £25.83
5+ £23.68
10+ £21.53