Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kübler 8.5020.2842.3600 Standard Hollow Shaft Optical Incremental Encoder 3600PP

Order Code:  

49-5497

  Copy to clipboard
Brand: Kubler  Copy to clipboard MPN: 8.5020.2842.3600  Copy to clipboard EAN-13: 4045262274673
 Report an error

Discontinued

An incremental encoder using digital optical technology. The encoder has a hollow shaft and has a 3600PPR rate. The output circuit is of the RS422 type with an inverted signal. The device has been constructed with a Safety-Lock design that gives high resistance against vibration and installation errors. The rugged housing and wide operating temperature range makes this encoder suitable for use in a wide range of industrial applications, particularly for outside use.
  • Shaft internal diameter 15mm
  • Digital sensor
  • Especially robust
  • Compact design
  • Zinc die-cast housing
  • Low installation depth of 35 mm
  • High rotational speed
  • High shaft load capacity
  • Short-circuit and magnetic field proof
  • Reverse polarity protection
Encoder Resolution 3600ppr
Shaft Type Hollow
Shaft Diameter 15mm
Shaft Length N/A
Terminal Orientation Radial
Voltage Rating 5V
Current Rating 40mA
With Switch No

Reviews


Be the first to submit a review