Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8042 Symmetric 1A Power Supply Electronics Kit

Order Code:  

70-4306

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8042  Copy to clipboard EAN-13: 5410329320218
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Symmetric 1A Power Supply Kit provides a low-cost, compact universal symmetric power supply, ideal for amplifiers or op-amp applications. Just add a suitable transformer and a heatsink and you're ready to go. Trimmers can be replaced by potentiometers to allow continuous adjustment of output voltage.


  • LED output indicators
  • Positive and negative output adjustable between 1.2 and 24V DC
  • Output current: up to 2x 1A continuous (with suitable heatsink)
  • Very good line and load regulation
  • Low ripple
  • Short circuit protection
  • Thermal protection
  • Size 78 x 52 x 24mm
  • Power supply 2x 24V AC max
  • Manufacturer's part K8042

Please note: This is a self-assembly kit and requires soldering.

Type Test equipment
Ready Assembled? No

Questions


*Question functionality currently disabled


07 February 2014 Question by: Rapid Customer | Product code: 70-4306
Q. Again, can you recommend a suitable transformer?
A. Hi Gareth. Thank you for your question. Try 88-3789 would be suitable.


06 February 2014 Question by: Rapid Customer | Product code: 70-4306
Q. Hi, could you recommend a suitable transformer and heatsink for this kit (I want positive, negative and an earth) Thanks
A. Hi Gareth. Thank you for your question. This heatsink would be suitable for this electronics kit. You will need to use 2.

Reviews


Be the first to submit a review