Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8028 Dimmer Controller Kit

Order Code:  

70-4174

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8028  Copy to clipboard EAN-13: 5410329080280
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Dimmer Controller K8028 is a multi-functional dimmer kit that has been specifically designed for lighting control through a microprocessor and can be operated from various places. The soft start function will prolong the life of your light bulbs.


  • 13 different functions: impulse switch, staircase light control, slow On/Off dimmer, interval timer, speed adjustment for fans, etc.
  • Suitable for both resistive and inductive loads (light bulbs, high-voltage halogen lighting and low-voltage halogen lighting with ferromagnetic transformer)
  • An advanced security system with fault indication
  • Automatically deactivates the module if a load error is detected
  • Can be operated from several locations simply by the parallel connection of push buttons
  • 2 delay times (anywhere between 5 sec. to 2 hours each) can be programmed through the learning mode
  • Memory is protected against power failures
  • Equipped with fuse and key for function selection
  • Equipped with a mains suppressor according to EN55015
  • Some previous knowledge of electronics required
  • Good soldering techniques for medium density boards recommended
  • Dimensions 350(L) x 85W) x 62(D)mm
  • Velleman K8028

Please note: This is a self-assembly kit and requires soldering.


Type Lighting
Ready Assembled? No

Reviews


Be the first to submit a review