Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8023 10-Channel, 2-Wire Remote Control Electronics Kit

Order Code:  

70-4294

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8023  Copy to clipboard EAN-13: 5410329080235
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 10-Channel, 2-Wire Remote Control Kit allows you to control up to 10 devices using only 2 wires from up to 50 metres away. Inputs can be push-buttons, switches or open collector outputs from another device and the receiver section provides 10 open collector outputs that allow you to control relays directly. Terminal block connectors for all input and output connections are included.


  • All outputs provided with LED indication
  • Microprocessor controlled
  • 10 open collector outputs: 50V/100mA
  • Tested to a distance of up to 50m (55 yards) between control and receiver section
  • Controller size 70 x 50 x 16mm
  • Receiver size 103 x 50 x 24mm
  • Power supply 12-15VACc or DC/300mA
  • Manufacturer's part K8023
Type Remote control
Ready Assembled? No

Reviews


Be the first to submit a review