Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8017 3-Channel Sound Light Kit with Microphone

Order Code:  

70-4290

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8017  Copy to clipboard EAN-13: 5410329080174
  • Country of Origin: Belgium
 Report an error

Discontinued

Let there be light! If you're planning your own show and need some light and sound effects, then the Velleman Sound, Light and Microphone Kit could be just what you need. The completed device is housed in an attractive translucent enclosure and can be used to control the lights and sound effects for any disco, party, dramatic performance or any other indoor or outdoor event.


  • Low, mid and high channels
  • Sensitivity adjustment per channel
  • LED indication per channel
  • Microphone included
  • Noise suppressed according to EN55015
  • Maximum load 200W per channel (100W @ 110 to 125V AC)
  • Suitable only for incandescent light bulbs
  • Size 155 x 45 x 160mm
  • Power supply 110 to 125 or 220 to 240V AC
  • Manufacturer's part K8017

Please note: This is a self-assembly kit and requires soldering.


Type Lighting, effects
Ready Assembled? No

Reviews


Be the first to submit a review