This kit has a total of 14 different functions including timers, switching, flashing, interval and random switching.
- Two pre-programmed delays
- Learning mode for delays of 2 seconds up to 12 days
- Pushbutton control
- EEPROM for delay time storage in case of power failure
- On-board transient filter for the relay contacts
- Suitable for control of incandescent lighting, halogen lighting, fluorescent lighting, fans, valves, buzzers
- Maximum load 2.5A (550W/220V; 275W/110V)
- Suitable for intermediate with knowledge with previous electronics knowledge and good soldering techniques
- Dimensions 87(L) x 39(W) x 26(D)mm
- Velleman K8015
Requires a 12V DC battery or 9 to 12V AC power supply (not included).
Please note: This is a self-assembly kit and requires soldering.
Type |
Relay controller |
Ready Assembled? |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.