Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K8008 Multifunction Relay Module Electronics Kit

Order Code:  

70-4286

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K8008  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Velleman Multifunction Relay Module Kit delivers 14 different functions including timers, flashing, intervals and random switching. Suitable for control of incandescent lighting, halogen lighting, fluorescent lighting, fans, valves and buzzers.


  • Two pre-programmed delays
  • Learning mode for delays of 2 seconds up to 12 days
  • Pushbutton control
  • On-board transient filter for relay contacts or load (selectable)
  • Operational voltages: 110-125 or 220-240Vac 50/60Hz
  • Max. load: 2.5A (550W/220V; 275W/110V)
  • Dimensions: 65 x 57 x 25mm/2.6 x 2.2 x 1in
  • Manufacturer's part K8008

Reviews


Be the first to submit a review