Unlike many other battery chargers, the Velleman Universal Battery Charger Kit enables you to charge both Nickel Cadmium (NiCd) and Nickel Metal Hydride (NiMH) batteries. They can be charged either quickly (52 minutes) or normally (14 hours). In order to ensure the battery is fully discharged prior to charging and thus has a longer life cycle, an automatic discharger is also fitted.
Charging current: from 15mA to 750mA (selectable) Charges both NiCd and NiMH batteries Usable battery voltages: 1.2V, 2.8V, 3.6V, 4.6V, 6V, 7.2V, 8.4V and 9.6V Quick charge in 52 minutes, normal charge in 14 hours Automatic discharge and charge cycle PCB size 85mm x 78mm Power supply 15V DC, 800mA Manufacturer's part K7300
Please note : This is a self-assembly kit and requires soldering.
Type
Battery charger
Ready Assembled?
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.