Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K7101 Mains Voltage Detector Electronics Kit

Order Code:  

70-4276

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K7101  Copy to clipboard EAN-13: 5410329071011
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Mains Voltage Detector Kit makes it easy to check wires for mains voltage - even if they are installed in or behind walls. The device can also be used to trace interruptions in wiring. A flashing LED indicates whether or not voltage is present and the flash speed indicates how close the wire is. If an audible signal is also needed, space has been provided on the PCB for a buzzer to be connected


  • Detects mains cables
  • LED indication (buzzer optional)
  • Adjustable detection distance up to 10cm (3.9in)
  • Distance indication
  • PCB size 56 x 64mm
  • Manufacturer's part K7101

Requires 9V battery (not included).
Please note: This is a self-assembly kit and requires soldering.

Type Test equipment
Ready Assembled? No

Reviews


Be the first to submit a review