Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K6714 8 Channel Universal Relay Card

Order Code:  

70-4272

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K6714  Copy to clipboard EAN-13: 5410329067144
  • Country of Origin:
 Report an error

Discontinued

If you want to switch large electric currents using an electronic control and require control isolation at the same time, then this 8-Channel Universal Relay Card from Velleman could be just what you need.


  • 8 relays included (extendable to 16)
  • The relays can be piloted directly or through open-collector outputs
  • Contact: 1 x inverter: 10A/28VDC or 125VAC, max. 5A at 230VAC
  • Relay switch-over contact: max. 5A at 220V
  • Output voltage: 12V/250mA for power supply
  • PCB size 150 x 212mm
  • Power supply 115 or 240VAC/12VA
  • Manufacturer's part K6714
Type Relay controller
Ready Assembled? No

Reviews


Be the first to submit a review