Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K5600R Advertisement LED Display With Red LEDs Electronics Kit

Order Code:  

70-4264

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K5600R  Copy to clipboard EAN-13: 5410329056001
  • Country of Origin:
 Report an error

Discontinued

If you want your customers or clients to get the message then get the Velleman Advertisement LED Display Kit. The kit enables you to create your own message and put it up in lights. It can be used in the shop or in the home or on the move in a car or bus. Different displays can be synchronised, to create longer messages, or to create giant advertisements. Kit includes 150 red LEDs.


  • 12 self definable characters
  • Available light effects include scrolling, blinking, rolling and panning
  • Adjustable effect speed
  • Vertical or horizontal position
  • Fixed display possible
  • 5 x 7 LED matrix for each character
  • Bright LEDs: 60 to 80mcd (max.)
  • Microprocessor technology
  • Oscillator output for synchronisation with other displays
  • Reverse polarity protected
  • PCB size 80 x 473mm
  • Power supply 12 to 28V DC, 760mA
  • Manufacturer's part K5600R

Characters are formed by positioning LEDs in the circuit board. They are not programmable.
Please note: This is a self-assembly kit and requires soldering.


Type LED display
Ready Assembled? No

Reviews


Be the first to submit a review