Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman K5200 4-Channel Multi-Function Running Light Electronics Kit

Order Code:  

70-4260

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: K5200  Copy to clipboard EAN-13: 5410329052003
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 4-Channel Multifunction Running Light Kit enables you to put together a circuit which does much more than an ordinary running light. Not only does it run in both directions, but it also flashes with two groups of lamps (flip-flop) and with all the lamps at the same time. The four light effects follow each other automatically.


  • 4 triac outputs: max. 2A each (400W at 220V or 200W at 110V)
  • Can be synchronised to mains or can work asynchronously
  • Adjustable running speed
  • Suppression of radio interference in synchronous mode
  • PCB size 110 x 85mm
  • Power supply 220V AC
  • Manufacturer's part K5200

Please note: This is a self-assembly kit and requires soldering.


Type Lighting, effects
Ready Assembled? No

Reviews


Be the first to submit a review