Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility K ANSI PVC F/P Extension Lead Mini Connectors 5m XE-7025-001
Image Representative of Range

Labfacility K ANSI PVC F/P Extension Lead Mini Connectors 5m XE-7025-001

Order Code:  

26-2816

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-7025-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £27.28
6+ £26.37
10+ £24.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

A 5m K type thermocouple with a PVC insulated flat pair construction, terminated by miniature flat pin plug and socket. Suitable for general purpose use.


  • Waterproof cable
  • Very flexible
  • Polarised contacts
  • Conductor size 7/0.2mm
  • Class 2 tolerance
  • Insulation rating -10°C to +105°C
  • Colour coded to ANSI specification
Type Type K thermocouple
Termination Mini plug and socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review