Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akg Harman K 912 Wireless Headphones, Black

Order Code:  

60-4038

  Copy to clipboard
Brand: AKG Harman  Copy to clipboard MPN: K912E  Copy to clipboard EAN-13: 9002761028195
 Report an error

Discontinued

A set of UHF wireless semi-open, over ear dynamic headphones that deliver pristine sound quality with complete freedom of movement. A PLL synthesised tuner and automatic frequency control enable the headphones to pick up a signal even through walls and ceilings.


  • Wide frequency response
  • Combined radio unit/charger base station
  • Self-adjusting headband for comfortable fit
  • Breathable cashmere ear pads
  • Includes base station, power supply, audio cable, 2x AA batteries
Type Wireless headphones
Colour Black
Cable Length N/A
Frequency Range 18 to 20000Hz
Impedance 32Ω

Questions


*Question functionality currently disabled


29 January 2019 Question by: Rapid Customer | Product code: 60-4038
Q. hi battery life when listening to music Thanks
A. Hi Mario, thank you for your question. In the manual it states battery life of approximately 15 hours.

Reviews


Be the first to submit a review