Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


König & Meyer Bgn Pro Microphone Stand

Order Code:  

60-3902

  Copy to clipboard
Brand: Konig and Meyer  Copy to clipboard MPN: 301779  Copy to clipboard EAN-13: 4260012632026
 Report an error

Discontinued

A professional microphone stand that features a boom arm that increases reach and versatility. Sturdily constructed from high quality metal and with an excellent finish. The stand is adjustable in height, offset and inclination and stands on a tripod with foldable profile feet.


  • Sturdy metal design
  • Can be folded for transportation
  • Boom length 68cm
  • Thread connection 9.5mm (3/8")
  • Height adjustment 89 - 160cm
  • Colour black
Height 1600mm
Colour Black
Length 680mm

Reviews


Be the first to submit a review