Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Joulemeter, Low Voltage Premium Version

Order Code:  

52-2672

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2672  Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

This premium joulemeter is capable of measuring energies from 1mJ to 9999J or power from 1mW to 200W in AC or DC circuits.


  • Two ranges available selected by switch labelled mJ/mW and J/W
  • Auto-ranging 4-digit display will give direct readings of energy or power
  • Maximum current input 10A
  • Maximum voltage 20V DC, 14V AC
  • All electrical connections via 4mm sockets
Type Joulemeter
Measuring Range 0.001 to 200W
Functions AC, DC and joules

Reviews


Be the first to submit a review