Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Type | Case | IT(rms) | VDRM | VGT | IGT | IGT | IGT | IGT | ITSM |
| | | | | Quad. I | Quad. II | Quad. III | Quad. IV | |
Sensitive gate | | | | | | | | | |
BTA06-600T | TO-220 | 6A | 600V | 1.5V | 5mA | 5mA | 5mA | 5mA | 60A |
Standard | | | | | | | | | |
BTA06-600B | TO-220 | 6A | 600V | 1.3V | 50mA | 50mA | 50mA | 100mA | 60A |
BTA08-600B | TO-220 | 8A | 600V | 1.5V | 50mA | 50mA | 50mA | 100mA | 80A |
BTA12-600B | TO-220 | 12A | 600V | 1.5V | 50mA | 50mA | 50mA | 100mA | 120A |
BTA16-600B | TO-220 | 16A | 600V | 1.5V | 50mA | 50mA | 50mA | 100mA | 160A |
BTA26-600B | TO-218 | 25A | 600V | 1.5V | 50mA | 50mA | 50mA | 100mA | 250A |
BTA41-600B | TO-218 | 40A | 600V | 1.5V | 50mA | 50mA | 50mA | 100mA | 300A |
Snubberless | | | | | | | | | |
BTA06-600BW | TO-220 | 6A | 600V | 1.5V | 50mA | 50mA | 50mA | – | 63A |
BTA12-600BW | TO-220 | 12A | 600V | 1.5V | 50mA | 50mA | 50mA | – | 126A |
BTA26-600BW | TOP3 | 25A | 600V | 1.5V | 50mA | 50mA | 50mA | – | 262A |
BTA16-600CW | TO-220 | 16A | 600V | 1.5V | 35mA | 35mA | 35mA | – | 160A |
|
*Question functionality currently disabled