Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Is202 iSTUDIO Professional iPad Docking Station

Order Code:  

35-5363

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: IS202  Copy to clipboard EAN-13: 4033653170505
 Report an error

Discontinued

Behringer Is202 iSTUDIO Professional iPad Docking Station
Behringer iSTUDIO iS202 is a Professional iPad Docking Station with Audio, Video and Midi Connectivity. New from Behringer, the iSTUDIO iPad Docking Station is the perfect music production tool for both home studio and live recording. So much more than just a convenient way to recharge your iPad, iSTUDIO lets you create, produce and perform music using your favourite audio gear and musical instruments. iSTUDIO also includes two phantom-powered Mic/Line inputs (one switchable for Hi-Z inputs such as electric guitar or bass, no DI required), so you can use studio-grade condenser mics for stunningly professional results.
iSTUDIO makes it easy to unleash your creative spirit, giving you access to iPad's powerful internal processor, touch-screen interface and vast array of available apps. With the iSTUDIO and your iPad, you can record, perform, or craft and create music in virtually any situation or location. A convenient onboard MIDI USB interface allows the transfer of MIDI data to and from your iPad for even more creative possibilities. iSTUDIO bridges the gap between your instruments and professional audio devices, creating a dynamically creative environment that will continue to grow as even more apps become available.
The iSTUDIO features two combination XLR - 1/4" inputs, each with its own Gain control and switchable phantom power for use with condenser microphones. These inputs will accept analog signals from virtually any piece of audio gear including amps, mixers and external preamps. A guitar or electric bass can be connected directly to the iSTUDIO thanks to the built-in Hi-Z switch, enabling performers to play, perform and record straight into amplifier- and FX-modelling apps. We've also included a stereo Aux Input, allowing you to connect a wide range of line-level sources, even a turntable perfect for DJs or for archiving your precious vinyl collection.
In the old days when you wanted to record the band, you needed lots of gear and cables, or you had to spend gobs of money renting studio time. iSTUDIO takes all of the hassle out of recording, letting you concentrate on your performance and creativity. Just connect your mixer's outputs to iSTUDIO, open your favourite recording app and hit the button, nothing is easier. You can also use iSTUDIO's MIDI capability to control your external keyboards, samplers, drum machines and sound modules.
iStudio provides balanced stereo 1/4" TRS outputs for connecting to your studio monitors, PA systems and much more. Musicians can monitor tracks via dual independently controllable phones outputs, equipped with our adjustable direct monitoring controls for the ideal balance between incoming and playback signals. Two footswitch connectors are available for application-defined remote control of input selection and an expression pedal. If video is part of your production, iSTUDIO's RCA composite connector works with all standard video projectors, as well as most television and computer monitors.
When it comes to rugged reliability, Behringer is an industry leader. Because your reputation, as well as ours depends on it, quality control is the first thing we build into each and every new product. As a result, the iSTUDIO is designed to withstand the rigors of the road and provide dependable performance for many years to come, and we back it with a comprehensive warranty program.



View more is202 videos


  • Complete and high-quality Music Studio for Apple iPad (3rd generation), iPad 2 and iPad
  • Connect your microphones, instruments and audio sources to virtually any audio/MIDI app
  • Optional battery operation for mobile applications (batteries not included)
  • Attach to any standard mic, music or drum stand via mounting bracket (P16-MB not included)
  • Core Audio/MIDI compatible for use with any iOS App
  • Versatile I/O functionality with adjustable headphone output and direct monitoring control
  • Separate Video output for connecting your iPad to TVs and projectors
  • Standard MIDI I/O plus USB-to-host connectors for ultimate MIDI connectivity
  • iPad powering and battery charging via the iSTUDIO dock
  • Ergonomic design layout – all control elements on top panel with headphone connector on front
  • Slide-in access for mating with iPad dock connector suitable for iPad (3rd generation), iPad 2 and iPad
  • Universal switch-mode power supply with country-specific wall socket adaptor included
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Height 74mm
Frequency N/A
Impedance N/A
Colour Black

Reviews


Be the first to submit a review