Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Irwin EHT Power Supply

Order Code:  

52-2684

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 52-2684  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This 5kV Irwin EHT power supply unit is ideal for powering Teltron tubes etc.
  • Complete with 6.3V/2A heater supply
  • Output is continuously variable from 0 to 5,000V
  • Output voltage displayed on analogue meter
  • EHT output limited to 2mA for safety
Type Power supply unit
Measuring Range N/A

Reviews


Be the first to submit a review