This ironman run trainer from Timex has a GPS clock and represents the next generation, providing real-time data to pace, speed, distance and heart rate. It provides a high-resolution display, a user-friendly, voice-assisted menu and a smaller housing with improved fit. After a workout, the distance travelled and work performed on the free online training software powered by TrainingPeaks ™, are evaluated.
Functions include an alarm to remind you of regular fluid and food intake, plus a high resolution reversible display.
- Clock/watch features: training review option, training schedules
- Clock/watch type (category): GPS heart rate monitor watch with chest strap
- Plastic belt thanks to perforation breathable
- Water resistant to 5 ATM (not available GPS, HRM and ANT + function when under water)
- INDIGLO® display light with Night-Mode® and permanent lighting
- Calculates pace, speed, and distance in real time
- 8 hours battery time in GPS mode
- Dated 15 workout memory with 100 laps
- Freehand option starts and stops recording data based on distance and time
- 100 h chronograph
- Timer for recovery heart rate
- Weight: 60g
- Colour: black and green
- Manufacturer's part T5K743
Supplied with: Run Trainer 2.0™ clock, ANT + ™ Softstrap, USB charging and data transfer cable, plus free access to online training software.