Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Piggyaxe IR/ADC 8 Channel Power Driver Kit

Order Code:  

70-1076

  Copy to clipboard
Brand: Piggyaxe  Copy to clipboard MPN: .  Copy to clipboard
 Report an error

Discontinued

A kit of parts to build an 8-channel lighting controller add-on board for use with the PiggyAxe 14M2 motherboard kit, 70-1063.

If 4 channels of lighting control is not enough for you, then here are 8 channels: 4 with hardware Pulse Width Modulation (PWM) so they can be independently and fully controlled without tying up the Picaxe. The on-board 5 volt regulator also takes care of the power supply for the 14M2 on the motherboard. With 8 channels to choose from, two digital inputs and an analogue input, pretty much anything involving lots of LEDs, be they 3 watt Star power LEDs or 12 volt tape LEDs, can be controlled.

The kit of parts contains all the components to make either an infra-red (IR) or analogue to digital (ADC) controller.


  • Analogue or Infra-Red controller
  • 8 independent channels
  • 12V power supply included
  • On-board 5V regulator
  • See Technical Specification table for list of kit contents
  • Click here to download constructional notes for this kit

This is an add-on kit and requires a PiggyAxe 14M2 motherboard kit, 70-1063, to function.
Type IR/ADC power driver kit

Reviews


Be the first to submit a review