Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax IR-112E 2Mpx Outdoor PoE True Day & Night Bullet Network Camera

Order Code:  

58-2899

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: IR-112E  Copy to clipboard EAN-13: 4710700929810
  • Country of Origin:
 Report an error

Discontinued

This outdoor network camera from Edimax is for outdoor use with a package according to the IP66 standard which protects the camera from rain and dust, thus allowing for operation in extreme weather conditions. Equipped with infrared LEDs to produce crystal-clear, high-resolution images during day or night, and in bad weather conditions.
  • Supports the IEEE802.3af Power over Ethernet (PoE)
  • IR LEDs with mechanical ICR cut filter for day and night surveillance
  • Supports monitoring live while recording in high resolution
  • 3GPP video file format for mobile applications
  • Max. resolution: 1920 x 1080 Full HD
  • PoE standard: IEEE 802.3af
  • Outdoor use
  • Weatherproof IP66 housing
  • Memory: 1 Micro SD card slot, up to 32GB
  • Sensor size: 10.16mm
  • Sensor type: CMOS
  • Focal length: 3.6mm
  • Perspective: 67.8°
  • Operating voltage: 5 V DC, PoE
  • App-capable: yes
  • Transmission: LAN
  • Additional IR light: yes
  • Microphone: no
  • IR range (max.): 15m
  • Weight: 450g
  • Length: 112mm
  • Ø: 73mm
  • Manufacturer's part IR-112E

Reviews


Be the first to submit a review