Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 103AT-11-50081 IP67 10K NTC Thermistor Probe with 1500mm Lead

Order Code:  

61-2041

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103AT-11-50081  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.95
5+ £7.95
10+ £7.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
87 in Stock, despatched same dayAdditional quantity lead time 14 days

The ATC Semitec IP67 10K Precision NTC Thermistor Probe with Lead is a high precision thermal sensing device that features an extremely small B-value tolerance and resistance. When the device is used as a temperature gauge there is no requirement for adjustment between control circuit, ensuring good temperature precision.


  • 1500mm Leads
  • Small B-value tolerance
  • High temperature precision ±0.3°C
  • ATC Semitec type 103AT-11
Zero-Power Resistance 10kΩ
Tolerance 1%
Beta Value 3435°K

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 July 2017 Question by: Rapid Customer | Product code: 61-2041
Q. Can you tell me if this sensor is waterproof?
A. Hi Simon, thank you for your question. This probe is IP67 rated which means it is dust tight(6) and protected against temporary submersion in water (30 minutes at 3 feet)(7) so not completely waterproof.


06 November 2015 Question by: Rapid Customer | Product code: 61-2041
Q. Could you tell me if it has a plug on the end? If so what kind of plug?
A. Hi Grant, thank you for your question. Please see data sheet, these are supplied with an approximately 585mm lead with bare solder ends.

Reviews


Be the first to submit a review