Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International ROM-0512S 1W DC/DC Converter 5V In 12V Out

Recom International ROM-0512S 1W DC/DC Converter 5V In 12V Out

Order Code:  

49-7291

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: ROM-0512S  Copy to clipboard
 Report an error

Discontinued

The Recom ROM-0512S is a Micro Size Single Output DC/DC converter that has been designed for isolating or converting DC power rails where board height is at a premium. Although it is a micro size 7.7mm SIP4 package, it does not compromise on features, and offers a high 3kVDC Isolation , a -40°C to +85°C operating temperature range, and industry standard pinouts.


  • Product Specifications: Ripple: (20 MHz bandwidth) 100mVpp
  • 3kVDC Isolation
  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Output voltage: 12V DC
  • Output current: 200mA
  • Power: 1W
  • Efficiency: 70%
  • Operating Temperature from -40°C to +85°C (without derating)
  • Weight: 1g
  • Dimensions: 11.5(L) x 6.05(W)mm
  • Type: DC-DC Converter ROM Series
  • Manufacturer's part: ROM-0512S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 83mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review