Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother Ink Cartridges Combo Pack Original LC985BK + LC985C + LC985M + LC985Y B

Order Code:  

57-4794

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: LC985VALBPDR  Copy to clipboard EAN-13: 5014047562129
  • Country of Origin:
 Report an error

Discontinued

A combo pack of original, standard capacity black, cyan, magenta and yellow ink cartridges from the Brother LC985 series.
  • Ink/cartridge colour: Black, Cyan, Magenta, Yellow
  • Short ID: LC985BK + LC985C + LC985M + LC985Y
  • Suitable for (printer version): DCP J 125, DCP J 140 W, DCP J 315 W, DCP J 515 W, MFC J 220, MFC J 265 W, MFC J 410, MFC J 415 W
  • Manufacturer part No.: LC985VALBPDR

Reviews


Be the first to submit a review