|
Your wish is Genie's command!
GENIE is a low-cost microcontroller programming system designed exclusively for education. Through the freely available, user-friendly programming software, GENIE allows users to add intelligence, control and a magic touch to their design projects.
Programs can be downloaded directly from the GENIE DesignStudio to the GENIE microcontroller via a USB or serial cable, thus removing the need for expensive programmers. At the heart of the microcontroller system is the IC, available in 8, 14, 18, 20 and 28-pin versions, suiting a wide range of different applications. It is possible to run multiple programs at the same time on a single chip and also to run and test programs live on a connected GENIE chip.
GENIE is supported by free online resources and a community website: www.genieonline.com.
To read on, please select an option from the left hand navigation.
|