Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Industrial Signs IS2650SA Pass Test Labels Lge 42.5x32.5 - Pack of 50 S/a Vinyl

Order Code:  

28-4235

  Copy to clipboard
Brand: Industrial Signs  Copy to clipboard MPN: IS2650SA  Copy to clipboard
 Report an error

Discontinued

These write on labels inform of the appliance Ref. No., Date of Test, Tested By, and Next Test date.


  • Label: Write On Pass Test Large
  • Size: 42.5 x 32.5mm
  • Finish: Green on white matt
  • Range: Warning signs and labels
  • Self adhesive write on vinyl
  • Supplied in packs of 50
  • Industrial signs part no. IS2650SA
Type Pass test
Length 32.5mm
Width 42.5mm

Reviews


Be the first to submit a review