Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Krone Type 6048 Series IDC Terminals

<p>Low-cost PCB mounting IDC connectors.</p>
  • Dramatically increases wiring productivity
  • Eliminates the need to strip wire, solder or make screw terminations
  • Each contact will accept up to two wires using the special insertion tool
  • Contacts are arranged on a 5.08mm pitch
  • Two fixing posts are provided for heat or ultrasonic staking
Current ratingas connected cable
Dielectric strength2kV RMS in
Service life50 operations min.
ContactsBrass, silver plated
ColourWhite
Conductor diameter0.4 to 0.65mm
Insulation diameter0.7 to 1.4mm
Temperature range–30°C to +120°C
Manfr. part Nos24-06056048-1-001-03
24-06106048-1-001-04
*Question functionality currently disabled


22 July 2017 Question by: Rapid Customer
Q. Are the Krone IDC Terminals supplied with the special insertion tool that is referred to or does this need to purchased separately?
A. Hi Peter, thank you for your question. A tool such as 91-4071 would be required. The tool must be purchases separately.