This USB Laser Mouse + PS/2 with LED from LogiLink® is a comfortable computer mouse that not only catches the eye via its bright blue LEDs built into the side, but also provides a solid grip thanks to the rubber surface. This well designed mouse is also equipped with a USB connector, while the optical sensor and 2000 DPI laser sensor provides accuracy and speed.
- 3 programmable function keys
- Vertical scrolling
- 800/1200/1600/2400 DPI
- 1.5m cable length
- Plug and Play
- Manufacturer's part ID0009A
Colour |
Black |
Illuminated |
Yes |
No. of Buttons |
3 |
Resolution |
2000dpi |
Sensor Type |
Optical |
Connection |
PS/2, USB |
Transfer Type |
Wired |
Max Range |
1.5m |
Polling Rate |
N/A |