Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon Continuous Plastic Tape Red Permanent Adhesive 10mx12mm Pack of 5

Order Code:  

06-1387

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70150025  Copy to clipboard EAN-13: 4002432104956
  • Country of Origin: China
 Report an error

Discontinued

A continuous adhesive label cartridge from Leitz, ideal for cable organisation, identifiying, property marking, warnings or whatever you need - for example, the outside of a handwash bottle. The reel measures 10m, with a width of 12mm and comes in a pack of 5.


  • Red colour
  • Waterproof and UV-resistant
  • Easy to peel off
  • Cut labels to length required
  • Easy to change cartridge
  • Permanent adhesive
  • 100% recyclable
  • For Leitz Icon label printers
  • Manufacturer's part 70150025
Type Labels
Colour Red
Size 12mm
Adhesive Yes

Reviews


Be the first to submit a review