Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Icon 3 In 1 Labelling Machine

Order Code:  

06-1371

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 70010000  Copy to clipboard EAN-13: 4002432104765
  • Country of Origin: China
 Report an error

Discontinued

The 3-in-1 labelling machine from Leitz is the ideal solution for your labelling needs - just one machine which replaces label printers, marking devices and label sheets! The easy-to-use unit makes label changing so easy: simply insert the cartridge and you're done.

The machine's versatility means there are countless formats, up to 88mm wide and 2.7m long, while the optional lithium-ion battery packs allow it to be used anywhere (up to 12 hours). Incredibly fast, the device can print up to 200 labels per minute.


  • Print from your PC, Mac, iPad or iPhone and Android
  • Connect via USB cable or Wi-Fi
  • Free app and supports Apple AirPrint
  • Cuts automatically to size
  • Includes 88mm cartridge
  • Manufacturer's part 70010000

Tools not included.
Type Labelling machine
Colour White
Size 129 x 209 x 111mm
Adhesive N/A

Reviews


Be the first to submit a review