This wireless day and night PT network camera from Edimax is a versatile monitoring device suitable for users in homes and offices. With its innovative Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident.
Night vision
The integrated IR (infrared) LEDs and light sensor are perfect for recording clear videos in low light conditions. It changes automatically at dusk to night vision mode and switches the IR LEDs on to illuminate the monitored area, ensuring you get both daylight and night video footage of critical moments.
A motor-driven pan and tilt
With the ability to pan 355° and tilt 120°, this camera provides a wider viewing angle than the average network camera. You can set it so that a predetermined route will be searched or even panning and tilting the camera remotely via a web browser or the viewer software.
Motion-triggered recording and snapshots
The powerful multi-area motion detection system installed in this network camera, ensures you have the evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.
- Rotatable/tilting camera
- Night vision function with 8 IR LEDs
- Remote monitoring via iPhone, iPad, Android phones, PC & Mac
- Very fast video compression in three modes (H.264, MPEG-4 and M-JPEG)
- Multi-area motion detection, RJ45 network connector + 150 Mbps Wi-Fi
- SDHC/SD card slot for local snapshot and video storage
- Transfer type: LAN, WLAN/Wi-Fi
- Viewing angle: 53°
- Supports 2-way audio, UPnP & DDNS
- Focal length: 3.58 mm, f2.0
- Frame rate: 1 to 30 fps
- Pan/tilt camera
- Max. resolution: 1280 x 1024 pixels
- Operating voltage: 12V DC
- Additional IR light: yes
- Microphone: yes
- Weight: 1117g
- Dimensions: 133 x 253 x 145mm (W x H x D)
- Manufacturer's part IC-7110W
Delivery includes: network camera, power supply, ethernet cable, installation CD, accessories kit, quick start guide, mounting kit and antenna.
Type |
Network camera |
Connection |
LAN / WiFi |
Resolution |
1280 x 1024 |
Compatibility |
iPhone / iPad / Android / PC / Mac |