This
PoE PT network camera from
Edimax is a versatile monitoring device suitable for users in homes and offices.
With its innovative
Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident. In addition, the "power over ethernet" function means the camera can be installed at locations where electrical outlets are too far away or absent.
Night Vision
The integrated IR (infrared) LEDs and light sensor are perfect for recording clear videos in low light conditions. It changes automatically at dusk to night vision mode and switches the IR LEDs on to illuminate the monitored area, ensuring you get both daylight and night video footage of critical moments.
A motor-driven pan and tilt
With the ability to pan 355° and tilt 120°, this camera provides a wider viewing angle than the average network camera. You can set it so that a predetermined route will be searched or even panning and tilting the camera remotely via a web browser or the viewer software.
Motion-triggered recording and snapshots
The powerful multi-area motion detection system installed in this network camera, ensures you have the evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.
- Rotatable/tilting camera
- Night vision function with 8 IR LEDs
- Remote monitoring via iPhone, iPad, Android phones, PC & Mac
- PoE (Power over Ethernet)
- Max. resolution: 1280 × 1024 pix
- Microphone: Yes
- PoE standard: IEEE 802.3af
- Transfer type: LAN
- Viewing angle: 53°
- Focal length: 3.58mm, f2.0
- Frame rate: 1 to 30 fps
- Operating voltage: 12V DC or PoE
- Additional IR light: yes
- Weight: 1117g
- Dimensions: 145 x 253 x 133mm (D x W x H)
- Manufacturer's part IC-7110P
Delivery includes: network camera, power supply, ethernet cable, installation CD, accessories kit, Quick Start guide and mounting kit.