This wireless PT network camera from Edimax is a versatile monitoring device suitable for users in homes and offices.
With its innovative Plug N View technology, the camera automatically monitors your home via a smartphone, tablet or laptop no matter where you are - keep an eye on the security of your home, family, pets and valuables, no matter where you are! Your motion-triggered recording and snapshot function ensures that you receive any criminal incident.
A motor-driven pan and tilt
With the ability to pan 355° and tilt 120°, this camera provides a wider viewing angle than the average network camera. You can set it so that a predetermined route will be searched or even panning and tilting the camera remotely via a web browser or the viewer software.
Motion-triggered recording and snapshots
The powerful multi-area motion detection system installed in this network camera, ensures you have the evidence for a criminal event as soon as it occurs. You can predefine several areas in the monitored area for motion detection - when the motion is detected within the specified ranges, the camera will immediately generate snapshots and video clips from the criminal event.
Supports 2-way audio
The Edimax IC-3100P supports 2-way audio. It has a microphone and an audio output for speaker connection. By connecting speakers to the camera, the user can be heard by people who are at the place where the network camera is installed, contact, or even ward off an intruder when needed.
- Remote monitoring via iPhone, iPad, Android phones, PC & Mac
- Very fast video compression in three modes (H.264, MPEG-4 and M-JPEG)
- Multi-area motion detection, RJ45 network connector + 150 Mbps Wi-Fi
- SDHC/SD card slot for local snapshot and video storage
- Rotatable/tilting camera
- Microphone: yes
- Transfer type: LAN, WLAN/Wi-Fi
- Viewing angle: 53°
- Supports 2-way audio, UPnP & DDNS
- Focal length: 5.01mm, f2.8
- Frame rate: 1 to 30 fps
- Max. resolution: 1280 x 1024 pixels
- Operating voltage: 12V DC
- Additional IR light: no
- Weight: 1117g
- Dimensions: 133 x 253 x 145mm (W x H D)
- Manufacturer's part IC-7100W
Delivery includes: network camera, power supply, ethernet cable, installation CD, accessories kit, quick start guide, mounting kit and antenna.
Type |
Network camera |
Connection |
LAN / WiFi |
Resolution |
1280 x 1024 |
Compatibility |
iPhone / iPad / Android / PC / Mac |