This wireless PT network camera from Edimax is a versatile solution for monitoring a home, shop or factory, both day and night. Simply connect the camera and monitor remotely using via a control on your smartphone, tablet or laptop. Monitor a large area thanks to the tilt and swivel function. Triggered by motion detection snapshots, recording every little event which can be sent for via e-mail to you. The IC-7001W has two network interfaces (fast ethernet and Wi-Fi), making it perfect with all applications for home monitoring.
- Motorised pan and tilt for a larger viewing angle
- EdiView app for iPhone, iPad, Android, or with the EdiView software for computers
- Motion detection to trigger snapshots for recording/sending to MicroSD/SDHC Card, E-mail and FTP
- Wi-Fi and ethernet connection for flexible installation
- Easy to set up and WPS support
- Plug N View for remote monitoring
- Free EdiView App
- Additional IR light: yes
- App compatibility: yes
- Transfer type: WLAN/Wi-Fi
- Night vision with infrared LEDs
- Sensor: CMOS
- Max. resolution: 640 x 480 pixels
- Focal length: 3.6mm
- Outputs: RJ-45
- Operating voltage: 12V DC
- Wireless standard: IEEE802.11b, IEEE 802.11g, IEEE 802.11n
- Light sensitivity (without IR): 1 lx
- Dimensions: 90 x 116 x 112mm (D x H x W)
- Weight: 265g
- Manufacturer's part IC-7001W
Delivery includes: network camera, power supply, CD-ROM, ethernet cable and quick installation guide.
Type |
Network camera |
Connection |
LAN / WiFi |
Resolution |
640 x 480 |
Compatibility |
iPhone / iPad / Android / PC / Mac |