This wireless day and night network camera from Edimax is a versatile solution for monitoring, making it ideal for use in homes, shops and factories, both day and night.
The Plug N View technology makes an uncomplicated setup, as you simply connect the camera and monitor remotely via a smartphone, tablet or laptop. Triggered by motion detection snapshots, recording every little event, and sent to you via e-mail. The camera has a wireless interface, making for the easy installation of all monitoring applications in homes, shops or factories.
Equipped with a built-in IR filter EdiView app for iPhone, iPad, Android, or with the EdiView software for computers.
- Plug-n-View for remote monitoring
- Free EdiView App
- wireless standard: IEEE802.11b, IEEE 802.11g, IEEE 802.11n
- Transfer type: WLAN/Wi-Fi
- Additional IR light: Yes
- Microphone: No
- IR range: 5m
- Operating temperature: 0-60°
- Sensor Type: CMOS
- Resolution video: 1280 x 720 pixels
- Focal length: 2.2mm
- Viewing angles Horizontal: 69°
- Outputs: RJ-45
- Operating voltage: 12V DC
- Weight: 100g
- Dimensions: 27 x 110 x 65mm (W x H x D)
- Manufacturer's part IC-3116W
Delivery includes: network camera, power supply, ethernet cable, mounting material, CD-ROM and quick installation guide.
Type |
Network camera |
Connection |
LAN / WiFi |
Resolution |
1280 x 720 |
Compatibility |
Windows 7 / 8 / Vista / XP |